Vishay1.5KE170CA-E3/54瞬态电压抑制器 (TVS)

Diode TVS Single Bi-Dir 145V 1.5KW 2-Pin Case 1.5KE T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this 1.5KE170CA-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 234 V and minimum breakdown voltage is 162 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

库存总量: 5,600 个零件

Regional Inventory: 4,200

    Total$80.50Price for 1400

    4,200 In stock: 可以在 2 天内配送

    • (1400)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2251+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 4,200
      • Price: $0.0575
    • (1400)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2507+
      Manufacturer Lead Time:
      7 星期
      • In Stock: 1,400
      • Price: $0.265

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.