TE Connectivity1-5650090-2卡边连接器
Conn Card Edge SKT 60 POS 1.27mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.37 to 1.78 | |
| 60 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1.27 | |
| Straight | |
| 2 Plastic Pylons | |
| 1/Contact | |
| 203VAC | |
| 30 | |
| -55 | |
| 85 | |
| Box | |
| 46.74 | |
| 8.89 | |
| 15.49 | |
| 2.54 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

