TE Connectivity1-52266-0连接器端子
Ring Tongue Terminal 4AWG Copper Yellow 51.16mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| 9.52 | |
| Tin | |
| 4 | |
| 600VAC | |
| Vinyl | |
| Tape and Reel | |
| 51.16 | |
| 17.25 | |
| Yellow |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

