TE Connectivity1-5145167-2卡边连接器
Conn Card Edge F 120 POS 1.27mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| F | |
| PCI | |
| 1.57 | |
| 120 | |
| 2 | |
| Solder | |
| Hairpin Bellows | |
| 1.27 | |
| Straight | |
| 203VAC | |
| -55 | |
| 85 | |
| Box | |
| 128.02 | |
| 8.89 | |
| 15.49 | |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

