TE Connectivity1-480722-0分立接线罩连接器
Conn Housing PL 4 POS 5.08mm Crimp ST Cable Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 13/Contact | |
| 250VAC | |
| 500 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 21.08 | |
| 13.34 | |
| 21.59 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

