TE Connectivity1-480702-5分立接线罩连接器
Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Green Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 19/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| Package | |
| 14.73 | |
| 27.43 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

