Top Searched
TE Connectivity1-329631-2连接器配件
Connector Accessories Jam Nut Straight Brass Nickel Box/Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 7415.33.80.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Jam Nut | |
| Connector RF | |
| Straight | |
| Brass | |
| Nickel | |
| -65 | |
| 165 | |
| Screw Mount | |
| Box|Carton | |
| 14.1 | |
| 2.39 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

