TE Connectivity1-215464-8连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 21.59 | |
| 5.2 | |
| 6.9 | |
| 3.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

