TE Connectivity1-1734742-0FFC-FPC 连接器
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 50VAC | |
| -20 | |
| 85 | |
| Tape | |
| 10.7 | |
| 3.3 | |
| 4.15 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

