Littelfuse0997015.WXN保险丝
Fuse Blade Fast Acting 15A 58V Holder Quick Connect 10.9 X 3.8 X 8.8mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Motor Circuit | |
| 10.9 X 3.8 X 8.8 | |
| 15 | |
| 58 | |
| 58 | |
| 270 | |
| 0.00458 | |
| Quick Connect | |
| 8.1 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Holder |
Be protected by adding a blade 0997015.WXN fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. The maximum DC voltage rating is 58 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

