| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| 14 | |
| 94 | |
| 10.5 | |
| 3 | |
| Through Hole |
Harting's din 41612 09732962801 backplane connector will transfer signals at a faster rate than other connector types. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. 09732962801 is housed in gray polybutylene terephthalate. This product is 10.5 mm tall. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

