HARTING09693020133D-超小型连接器
Conn D-Sub F 3Power/10Signal POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power/10Signal | |
| 13 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 5 | |
| 5000 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| 53 | |
| 16.9 | |
| 12.5 | |
| Black | |
| Cable Mount | |
| Copper Alloy |
This 09693020133 discrete wire housing from Harting can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 3coaxial / 10signal F contacts. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 125 °C. 09693020133 is housed in steel. This product is 53 mm long, 12.5 mm tall and 16.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

