HARTING09684637813D-超小型连接器
Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 6.5 | |
| -55 | |
| 125 | |
| C | |
| No | |
| 18.44 | |
| 69.4 | |
| 18.2 | |
| 12.55 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09684637813 DVI connector from Harting is ideal for communicating with any serial connections you have. Its pitch is 2.77 mm. It has a right angle body orientation. This male connector has 37 male contacts. This 2-row connector has a single port. This device has a maximum current rating of 6 A. Its 37 terminals use the solder termination method. This product is 69.4 mm long, 12.55 mm tall and 18.2 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

