HARTING09674094715D-超小型连接器
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| 5000 | |
| 10 | |
| -25 | |
| 70 | |
| 500 | |
| Brass | |
| Tin | |
| E | |
| 30.8 | |
| 14.4 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 09674094715 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. This female connector has 9 female contacts. It has a straight body orientation. 09674094715 is housed in thermoplastic. This product is 30.8 mm long, 12.5 mm tall and 14.4 mm deep. Its 9 terminals use the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

