| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 5 | |
| Connector D-Subminiature | |
| 180° | |
| Thermoplastic | |
| Metal | |
| -20 | |
| 90 | |
| Hood | |
| 67.5 |
Make a strong joint with this hood 09670500443 backshell from Harting, it will protect and keep the connection strong. Its shell size is D. This has a Connector D-Subminiature connector. This product is 18.2 mm tall. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 90 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

