| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Locking Bolt | |
| Connector D-Subminiature | |
| Straight | |
| Tin | |
| 10.8 | |
| 4.5 |
This specially designed locking bolt 09670019973 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 4.5 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
