HARTING09662626812D-超小型连接器
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 39.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Using the 09662626812 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.74 mm. 09662626812 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 13.6 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

