HARTING09662527613D-超小型连接器
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 12.59 | |
| 39.5 | |
| 21.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicate with your serial connections using the 09662527613 DVI connector from Harting. This 2-row connector has a single port. It has a right angle body orientation. This female connector has 15 female contacts. Its pitch is 2.74 mm. 09662527613 is housed in polybutylene terephthalate. This product is 39.5 mm long, 13.6 mm tall and 21.2 mm deep. Its 15 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

