HARTING09662516513D-超小型连接器
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 10 | |
| 39.5 | |
| 12.5 | |
| 12.4 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the 09-66-251-6513 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. Its pitch is 2.74 mm. This 2-row connector has a single port. This female connector's 15 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. 09-66-251-6513 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method. This product is 39.5 mm long, 12.4 mm tall and 12.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

