HARTING09643227235D-超小型连接器
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 7.5 | |
| 100V | |
| 1000 | |
| 500 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53 | |
| 12.5 | |
| 15.8 | |
| Noble Metal Over Nickel | |
| Through Hole |
Communicate with your serial connections using the 09643227235 DVI connector from Harting. It has a maximum voltage rating of 100 V. Its pitch is 2.77 mm. This 2-row connector has a single port. It has a straight body orientation. 09643227235 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 53 mm long, 11 mm tall and 12.5 mm deep. Its 25 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

