HARTING09643217230D-超小型连接器
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| 100V | |
| 1000 | |
| 10 | |
| 500 | |
| B | |
| 53 | |
| 14.3 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel |
Communicating with serial connections is made easy with this 09643217230 DVI connector from Harting. This male connector has 25 male contacts. It has a maximum voltage rating of 100 V. It has a straight body orientation. This 2-row connector has a single port. 09643217230 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This product is 53 mm long, 12.5 mm tall and 14.3 mm deep. Its 25 terminals use the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

