HARTING09643147232D-超小型连接器
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 7.5 | |
| 100V | |
| 1000 | |
| -20 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53 | |
| 21.6 | |
| 13.55 | |
| Noble Metal Over Nickel | |
| Through Hole |
The 09643147232 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a maximum voltage rating of 100 V. This female connector has 25 female contacts. This device has a maximum current rating of 7.5 A. 09643147232 is housed in polychlorinated terphenyl. Its 25 terminals use the solder termination method. This product is 53 mm long, 13.55 mm tall and 21.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

