HARTING09620150301抽缩起动适配器
Bulkhead Mount Housing 180° 10A Shell Size Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10A | |
| 180° | |
| Die Cast Aluminum | |
| Single Lock | |
| -40 | |
| 125 | |
| Bulkhead Mount Housing | |
| 81 | |
| Han® |
Ideal for any connection for wires this bulkhead housing 09620150301 connector accessory manufactured from Harting will help make a strong connection. It has a straight body orientation. This product is 81 mm long and 53 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

