HARTING09562527613D-超小型连接器
Conn D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| Tray | |
| 39.2 | |
| 22 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the high density d-sub 09562527613 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This 3-row connector has a single port. It has a right angle body orientation. This female connector's 26 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.29 mm. 09562527613 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. This DVI connector has an operating temperature of -55 to 105 °C. This product is 39.5 mm long, 12.93 mm tall and 22.3 mm deep. Its 26 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

