Molex0950097641电话及电信连接器
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 6 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| No | |
| -40 | |
| 80 | |
| Tray | |
| Single | |
| 2.7 | |
| 14.91 | |
| 20.57 | |
| 16 | |
| Through Hole |
This rj-11 0950097641 telephone and telecom connector from Molex is the perfect connector for high-power applications. This F connector's 6 contacts that are made out of brass and plated with palladium nickel. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 VDC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This part has an operating temperature of -40 to 80 °C. This product is 11.18 mm long, 16 mm tall and 20.57 mm deep. It uses the solder termination method. 0950097641 is housed in black thermoplastic.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

