HARTING09455511110电话及电信连接器
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5 | |
| 125V | |
| 750 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 21.35 | |
| 11.75 | |
| Surface Mount |
This modular rj-45 09455511110 telephone and telecom connector from Harting is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector has 8 F contacts. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 21.35 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

