HARTING09400240311抽缩起动适配器
Bulkhead Housing 180° 24B Shell Size Powder Die Cast Aluminum Screw Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Screw Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Bulkhead Housing |
Make perfect connections using this housing 09400240311 connector accessory from Harting that will work for various wire types. It has a straight body orientation. This product is 192 mm long, 58 mm tall and 29 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

