HARTING09300101751抽缩起动适配器
Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 22.5 | |
| 10B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 89.2 | |
| Han® |
Improving cable management has never been easier with this specially engineered hood 09300101751 backshell from Harting. Its shell size is 10. This has a Connector Rectangular connector. This product is 43 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

