| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3A | |
| 180° | |
| Polycarbonate | |
| Silver | |
| -40 | |
| 85 | |
| Hood |
Harting brings you their latest 09200030445 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 3power / 1ground F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 400 V. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 26.5 mm long, 26.5 mm tall and 64.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

