HARTING09185407813连接器插头及 PCB 插座
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 40 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 55.4 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Safety is an important concern when designing electronic devices. Harting's idc connector 09185407813 header connector helps protect your equipment from accidental shortages. This F connector has 40 F contacts. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This is a 2-row connector. It uses the idt termination method. This product is 55.4 mm long, 14.5 mm tall and 7.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

