HARTING09185406803连接器插头及 PCB 插座
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 40 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 1 | |
| 55.4 | |
| 7.2 | |
| 10.8 | |
| Cable Mount |
This idc connector 09-18-540-6803 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This F connector has 40 F contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This product is 55.4 mm long, 10.8 mm tall and 7.2 mm deep. It uses the idt termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

