HARTING09185166904连接器插头及 PCB 插座
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 6.9 | |
| 39.9 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector 09185166904 header connector from Harting. This M connector has 16 M contacts. It has a straight body orientation. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. This product is 39.9 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.