HARTING09185107322连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Standard | |
| 1.72 | |
| 20.32 | |
| 9.2 | |
| 9.45 | |
| 4.5 | |
| Through Hole |
Harting's shrouded 09185107322 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector has 10 M contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. It uses the solder termination method. This product is 20.32 mm long, 9.45 mm tall and 9.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.