Other Part Names : 916580020
| Compliant | |
| EAR99 | |
| Obsolete | |
| 7419.99.50.50 | |
| Automotive | No |
| PPAP | No |
| Traceability Pad | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.013 | |
| 2.8 | |
| 1.8 | |
| 0.3 | |
| Track-it™ |
Make connections with an extra layer of protection with this traceability pad 0916580020 connector accessory from Molex. It has a straight body orientation. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -40 to 85 °C. This product is 2.8 mm long, 0.3 mm tall and 1.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

