| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| 17.9 | |
| 34.2 | |
| 36.6 | |
| 14.6 | |
| Cable Mount |
This 09140062633 discrete wire housing from Harting will house one or multiple wires and channels. This M connector has 8 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. This device has a maximum current rating of 16 A. This product is 34.2 mm long, 14.6 mm tall and 36.6 mm deep. 09140062633 is housed in polycarbonate. Its wire is 14-20 AWG. This rectangle connector has an operating temperature of -40 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

