| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 15 | |
| Cage Clamp | |
| 5.08 | |
| Straight | |
| 15 | |
| 1000000 | |
| 8 | |
| 500 | |
| Cable Mount |
This din 41612 09060152813 backplane connector from Harting will provide an interface between devices. This F connector has 15 F contacts. It has a female type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 15 A. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

