| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| 400 | |
| 95 | |
| 10.6 | |
| 11.6 | |
| Through Hole |
This din 41612 09032966851 backplane connector from Harting will provide an interface between devices. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -40 to 105 °C. 09032966851 is housed in gray polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep. It uses the press fit termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

