| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| HDR | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 15.7 | |
| 94 | |
| 17.72 | |
| 11 | |
| Through Hole |
Look no further than the 09031966951 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector has 96 contacts that are plated with gold over nickel. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

