Molex0901600140分立接线罩连接器
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901600140
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 40 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350V | |
| 1000 | |
| -55 | |
| 105 | |
| 500 | |
| Bag | |
| 2.824 | |
| 55.57 | |
| 7.72 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
Use this 0901600140 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 40 RCP contacts. This is a 2-row connector. It has a maximum voltage rating of 350 V. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 55.57 mm long and 15.24 mm. 0901600140 is housed in black polyphenylene oxide.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

