Molex0901560144分立接线罩连接器
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901560144
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 0.366 | |
| 11.22 | |
| 5.35 | |
| 15.24 | |
| C-Grid III™ | |
| Yes | |
| Cable Mount |
For all your modern day data transfer needs, this 0901560144 discrete wire housing from Molex will make a durable connection. This F connector has 4 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. 0901560144 is housed in black polyphenylene oxide. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 11.22 mm long, 5.35 mm tall and 15.24 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

