Molex0901310128连接器插头及 PCB 插座
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901310128
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.976 | |
| 20.32 | |
| 5.08 | |
| 9.25 | |
| C-Grid III | |
| 6.75 | |
| Through Hole |
Molex brings you their unshrouded 0901310128 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 350 V. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. 0901310128 is housed in black polyester. This product is 20.32 mm long, 9.25 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

