Molex0901230106分立接线罩连接器
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 0.344 | |
| 15.24 | |
| 3.43 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0901230106 discrete wire housing from Molex will make a durable connection. This F connector has 6 F contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This product is 15.24 mm long, 3.43 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. 0901230106 is housed in black polyphenylene oxide.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

