Molex09508113分立接线罩连接器
Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508113
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 11 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 3.867 | |
| 44.45 | |
| 9.65 | |
| 15.88 | |
| KK® | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

