Molex09-48-3156连接器插头及 PCB 插座
Conn Socket Strip RCP 15Power POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 15Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Key/Dual Key | |
| 5/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Tray | |
| 4.888 | |
| 59.33 | |
| 7.82 | |
| 11.4 | |
| KK 396 | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

