Molex0878331820连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Other Part Names : 878331820
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.958 | |
| 20.65 | |
| 8.65 | |
| 6.3 | |
| Milli-Grid | |
| Through Hole |
Thanks to Molex's shrouded 0878331820 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 20.65 mm long, 6.3 mm tall and 8.4 mm deep. 0878331820 is housed in black nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

