Molex0878313420连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878313420
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 1.519 | |
| 36.65 | |
| 6.3 | |
| 6.4 | |
| Milli-Grid | |
| Contact Plating Thickness | 2.5um |
| 2.5 | |
| Through Hole |
Use this shrouded 0878313420 connector from Molex when board-to-board interconnects is required. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 36.65 mm long, 6.4 mm tall and 6.3 mm deep. 0878313420 is housed in black nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

