Molex0878311010连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878311010
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.542 | |
| 12.65 | |
| 6.3 | |
| 6.4 | |
| Milli-Grid | |
| Contact Plating Thickness | 0.381um |
| 3.5 | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

