Molex0878310441连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878310441
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.268 | |
| 6.65 | |
| 6.3 | |
| 6.4 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.38/1.27)um |
| 2.5 | |
| Through Hole |
Think of Molex's shrouded 0878310441 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 0878310441 is housed in black nylon 4/6. This product is 6.65 mm long, 6.4 mm tall and 6.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

