Molex0877601816连接器插头及 PCB 插座
Conn Wire to Board HDR 18 POS 2mm Solder RA Thru-Hole Milli-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 2/Contact | |
| 125V | |
| -55 | |
| 105 | |
| Tray | |
| 0.72 | |
| 18 | |
| 4 | |
| 4.3 | |
| Milli-Grid | |
| Through Hole |
Think of Molex's unshrouded 0877601816 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0877601816 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 105 °C. This product is 18 mm long, 4.3 mm tall and 4 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

