Molex0875691020连接器配件
Connector Accessories 20 POS Dual Row IDT Strain Relief Thermoplastic Black Bag
Other Part Names : 875691020
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Bag | |
| 0.603 | |
| 25.4 | |
| 8 | |
| 4.2 | |
| Milli-Grid™ |
This strain relief 0875691020 connector accessory from Molex is ideal for a variety of cable connection situations. This product is 25.4 mm long, 4.2 mm tall and 8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

